Recom RS DC-DC Converter, ±5V dc/ ±200mA Output, 18 → 72 V dc Input, 2W, Through Hole, +75°C Max Temp -40°C Min
- RS Stock No.:
- 417-108
- Mfr. Part No.:
- RS-4805DZ/H3
- Brand:
- Recom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 417-108
- Mfr. Part No.:
- RS-4805DZ/H3
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 18 → 72 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±200mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP | |
| Isolation Voltage | 3kV dc | |
| Length | 21.8mm | |
| Depth | 11.1mm | |
| Series | RS | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +75°C | |
| Medical Approved | Yes | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±5V dc | ||
Input Voltage Range 18 → 72 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±200mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP | ||
Isolation Voltage 3kV dc | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Series RS | ||
Minimum Temperature -40°C | ||
Maximum Temperature +75°C | ||
Medical Approved Yes | ||
- COO (Country of Origin):
- TW
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS-Z/H3 Series
Ultra-wide 4:1 input voltage range
Regulated outputs
3kV input / output isolation
Low noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
Note
De-rate above 75°C operating temperature.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Related links
- Recom RS DC/DC Converter 72V dc Input Through Hole
- Recom RS DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Recom RS DC-DC Converter 36 → 72 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Recom RS DC/DC Converter 36V dc Input Through Hole 8-Pin
- Recom RS DC/DC Converter 72V dc Input Through Hole
- Recom RS DC/DC Converter -12 V/ 83 mA 9V Input 2 W 75 °C Max Temp -40 °C Min Temp,
- XP Power IM DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp -40°C
- Recom Isolated DC-DC Converter 18 → 72 V dc Input Through Hole, +85°C Max Temp
