XP Power IHL02 DC-DC Converter, ±5V dc/ ±200mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +95°C Max Temp
- RS Stock No.:
- 124-4963
- Mfr. Part No.:
- IHL0205D05
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-4963
- Mfr. Part No.:
- IHL0205D05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | ±200mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP 7 | |
| Isolation Voltage | 5.2kV dc | |
| Depth | 10mm | |
| Length | 19.5mm | |
| Width | 7.2mm | |
| Series | IHL02 | |
| Load Regulation | 0.1 | |
| Maximum Temperature | +95°C | |
| Minimum Temperature | -40°C | |
| Standards Met | EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±5V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 5 V dc | ||
Output Current ±200mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP 7 | ||
Isolation Voltage 5.2kV dc | ||
Depth 10mm | ||
Length 19.5mm | ||
Width 7.2mm | ||
Series IHL02 | ||
Load Regulation 0.1 | ||
Maximum Temperature +95°C | ||
Minimum Temperature -40°C | ||
Standards Met EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | ||
- COO (Country of Origin):
- TW
XP Power - IHL Series of Isolated DC-DC Converters
XP Power IHA02 Series of DC-DC Converters offers a highly isolated solution to a wide range of applications. IHA02 Series provides 250 V ac working voltage, with single and dual output options enabling installations into a wide variety of single phase environments.
The IHA02 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IHA02 Series suitable for new or existing upgrades.
Features and Benefits
High Isolation of 5200 V, with working voltage of 250 V.
Offers single and dual output options.
Suitable for new and existing applications.
Utilises industry standard SIP 7 Package.
Wide operating range, with a full load of 65 °C.
Suitable for use with MOSFET and IGBT Drives, thanks to bipolar outputs.
MTBF rating of 2.5 MHrs.
XP Power Isolated DC-DC Converters
Related links
- XP Power IHL02 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +95°C Max Temp
- XP Power IHL02 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +95°C Max Temp
- XP Power IHL02 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +95°C Max Temp
- XP Power IHL02 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +95°C Max Temp
- XP Power IHL02 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +95°C Max Temp
- XP Power IEU02 DC-DC Converter 4.5 → 10 V dc Input Through Hole, +95°C Max Temp
- XP Power IMA01 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +75°C Max Temp
- XP Power IV DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp -40°C
