RS Better World

TRACO POWER TEP 200UIR DC/DC Converter, 5V dc/ 40 A, 160V dc Input, 14V Input 200 W, PCB, 75 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
284-7557
Distrelec Article No.:
303-87-099
Mfr. Part No.:
TEP 200-7211UIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

14V

Maximum Input Voltage

160V dc

Output Current 1

40A

Mount Type

PCB

Input Ratio

12:1

MTBF

230500h

Number of Outputs

1

Ripple and Noise

75mV Pk-Pk

Output Voltage Adjustment Range

-20 → 10 %

Number of Pins

11

Isolation Voltage

3000V ac

Package Type

Compact Half-Brick

Maximum Output Power

200W

Depth

48.26mm

Width

50.8mm

Standards/Approvals

CB Scheme-IEC 62368-1, cRus-UL 62368-1, EN 45545-2, EN 50155, EN 61373, IEC 62368-1, UL 62368-1

Weight

113g

Series

TEP 200UIR

Length

61mm

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

Maximum Operating Temperature

75°C

Efficiency

91%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The TRACOPOWER series of railway-certified DC/DC converters designed for highest reliability in demanding applications. Its ultra-wide 12:1 input voltage range allows the application engineer to target an array of nominal system voltages with a single power supply design. Thanks to its dedicated holdup capacitor connection, the TEP 200UIR meets extended holdup-time requirements without the need for bulky input capacitors. The TEP 200UIR series is EN 50155 certified for applications on rolling stock.

Compact half-brick housing

Ultra-wide

Fully encapsulated

Dedicated holdup capacitor connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy