TRACOPOWER TEP 200WIR DC/DC Converter, 9.6V/, 36V dc Input 15 A, 9V Input, Chassis Mount, 75 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 754-1438
- Distrelec Article No.:
- 303-73-443
- Mfr. Part No.:
- TEP 200-2412WIRCMF
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$571.63
(exc. GST)
$628.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 24 December 2026
- Plus 9 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $571.63 |
| 5 - 9 | $543.05 |
| 10 - 24 | $515.88 |
| 25 - 124 | $490.09 |
| 125 + | $465.59 |
*price indicative
- RS Stock No.:
- 754-1438
- Distrelec Article No.:
- 303-73-443
- Mfr. Part No.:
- TEP 200-2412WIRCMF
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 9.6V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 15A | |
| Output Voltage 2 | 13.2V | |
| Mount Type | Chassis Mount | |
| MTBF | 300000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 10 % | |
| Input Ratio | 4:1 | |
| Isolation Voltage | 2.25kV dc | |
| Maximum Output Power | 200W | |
| Series | TEP 200WIR | |
| Depth | 37.3mm | |
| Length | 85mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 9.6V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 15A | ||
Output Voltage 2 13.2V | ||
Mount Type Chassis Mount | ||
MTBF 300000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 10 % | ||
Input Ratio 4:1 | ||
Isolation Voltage 2.25kV dc | ||
Maximum Output Power 200W | ||
Series TEP 200WIR | ||
Depth 37.3mm | ||
Length 85mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 75°C | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEP 200WIR Series DC-DC Converter, 8.5 to 36 V DC Input Voltage Range, 180 to 240W Power Rating - TEP 200-2412WIRCMF
This high-power TRACOPOWER DC-DC converter offers a reliable solution for converting input voltages ranging from 24V to 12V. With its isolated design and industrial-grade construction, it is reliable for applications in automation, electronics, and electrical industries.
Features & Benefits
• Chassis mount design with screw terminal block for easy installation
• Wide 4:1 input voltage ranges suitable for various power systems
• Ultra-high efficiency up to 91% for optimal performance
• No minimum load requirement, enhancing flexibility
• Adjustable output voltage range of +10% to -20% for versatility
Applications
• Ideal for telecom/datacom, industry control, and railway systems
• Suitable for onboard power distribution in railway applications
Can it be used in high-temperature environments?
Yes, the TRACOPOWER DC-DC converter is designed to operate at temperatures ranging from -40°C to +75°C.
Does it require a minimum load to function?
No, it does not have a minimum load requirement for operation.
What is the input voltage range for this converter?
The TRACOPOWER DC-DC converter has an input voltage range of 8.5V to 36V DC.
Related links
- TRACOPOWER TEP 200WIR DC/DC Converter 75V dc Input 18000 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 75WI DC/DC Converter 36V dc Input 6300 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 200WIRCMF DC/DC Converter 78V Input 9000 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 200UIR DC/DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C Min
- TRACOPOWER DC/DC Converter 36V Input 12 A 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 36V Input 8400 mA 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 160V Input 15000 mA 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 36V Input 8400 mA 95 °C Max Temp -40 °C Min Temp
