TRACO POWER TEP 200 DC/DC Converter, 38.4V/, 75V Input 4.5 A, 18V Input, 75 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 198-4650
- Mfr. Part No.:
- TEP 200-4818WIRCMF
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save $75.45
View bulk pricing optionsSubtotal (1 unit)*
$615.74
(exc. GST)
$677.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $615.74 | - |
| 5 - 9 | $600.65 | $75.45 |
| 10 - 24 | $578.80 | $369.40 |
| 25 - 49 | $566.48 | $1,231.50 |
| 50 + | $554.20 | $3,077.00 |
*price indicative
- RS Stock No.:
- 198-4650
- Mfr. Part No.:
- TEP 200-4818WIRCMF
- Brand:
- TRACO POWER
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
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 38.4V | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 4.5A | |
| Output Voltage 2 | 52.8V | |
| Number of Outputs | 1 | |
| MTBF | 300000h | |
| Ripple and Noise | 300mV Pk-Pk | |
| Output Voltage Adjustment Range | -20 → 10 % | |
| Isolation Voltage | 2.25kV | |
| Input Ratio | 4:1 | |
| Maximum Output Power | 200W | |
| Length | 57.9mm | |
| Depth | 40.5mm | |
| Series | TEP 200 | |
| Width | 61mm | |
| Standards/Approvals | No | |
| Weight | 287g | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 38.4V | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 18V | ||
Output Current 1 4.5A | ||
Output Voltage 2 52.8V | ||
Number of Outputs 1 | ||
MTBF 300000h | ||
Ripple and Noise 300mV Pk-Pk | ||
Output Voltage Adjustment Range -20 → 10 % | ||
Isolation Voltage 2.25kV | ||
Input Ratio 4:1 | ||
Maximum Output Power 200W | ||
Length 57.9mm | ||
Depth 40.5mm | ||
Series TEP 200 | ||
Width 61mm | ||
Standards/Approvals No | ||
Weight 287g | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
- COO (Country of Origin):
- TW
The Traco 160WIR series is a family of isolated high performance DC/DC converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged and sealed metal case.
High power block with excellent thermal convection
Operating temperature -40°C to +75°C without derating
Increased shock & vibration resistance
Ultra wide 4:1 input voltage range
EN 50155 approval for railway applications
Excellent efficiency up to 90%
Related links
- TRACOPOWER DC/DC Converter 75V Input 2.1 A 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 75V Input 1600 mA 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 36V Input 3700 mA 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 100 DC/DC Converter 18V dc Input 2.1 A Chassis Mount, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 200WIRCMF DC/DC Converter 36V dc Input 7500 mA Chassis Mount, 75 °C Max Temp -40 °C
- TRACOPOWER DC/DC Converter 75V Input 4.5 A 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 200WIR DC/DC Converter 75V dc Input 18000 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER DC/DC Converter 36V Input 2.1 A 75 °C Max Temp -40 °C Min Temp