Recently searched

    Wago 787 DIN Rail Power Supply, 360 → 575 V ac, 500 → 650 V dc, 24V dc, 10A Output, 240W

    Wago
    RS Stock No.:
    240-7973
    Mfr. Part No.:
    787-740
    Brand:
    Wago
    View all DIN Rail Power Supplies
    4 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $595.45

    (exc. GST)

    $654.99

    (inc. GST)

    unitsPer unit
    1 +$595.45
    RS Stock No.:
    240-7973
    Mfr. Part No.:
    787-740
    Brand:
    Wago

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    The Wago three phase switched-mode power supply is Encapsulated for use in control cabinets. Fast and tool-free termination via lever-actuated PCB terminal blocks. Electrically isolated output voltage (SELV) per UL 60950-1. It provides 10 A nominal output

    Bounce-free switching signal (DC OK) via opto-coupler
    Parallel operation
    1 x green DC OK LED
    1 x red overload LED

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    Specifications

    AttributeValue
    Output Voltage24V dc
    Output Current10A
    Input Voltage360 → 575 V ac, 500 → 650 V dc
    Power Rating240W
    Number of Outputs1
    Series787
    4 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $595.45

    (exc. GST)

    $654.99

    (inc. GST)

    unitsPer unit
    1 +$595.45