TRACO POWER TMR 12WI DC/DC Converter, 5V dc/ 1.2 A, 75V dc Input, 18V Input 12 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Subtotal (1 unit)*

$50.11

(exc. GST)

$55.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.11

*price indicative

RS Stock No.:
251-7304
Distrelec Article No.:
303-87-127
Mfr. Part No.:
TMR 12-4821WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

1.2A

Output Current 2

-1200mA

Output Voltage 2

5V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

906000h

Number of Outputs

2

Output Voltage Adjustment Range

5 V dc

Isolation Voltage

1.6kV dc

Number of Pins

6

Package Type

SIP-8

Maximum Output Power

12W

Depth

12mm

Length

22mm

Width

9.6mm

Standards/Approvals

No

Series

TMR 12WI

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

86%

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TMR 12WI Series DC-DC Converter, 5V DC Output Voltage, 12W Power Rating - TMR 12-4821WI


This DC-DC converter is engineered to deliver a dependable power supply for a variety of applications. With a nominal output of 5V DC and an input voltage range of 18 to 75V DC, it is particularly suited for use in industrial and automation environments. Its efficient power regulation and compact construction make it ideal for space-constrained settings.

Features & Benefits


• High efficiency of up to 90% reduces thermal loss

• 1600V DC I/O isolation ensures safety in sensitive applications

• Two adjustable outputs offer flexibility in voltage settings

• Indefinite short circuit protection maintains operational reliability

Applications


• Ideal for communication equipment that requires power conversion

• Utilised in instrumentation for precise voltage levels

• Suitable for industrial electronics in automation systems

• Used in where high power density is necessary

How does it manage temperature extremes?


It is designed to function reliably within a temperature range of -40 to +85°C, making it suitable for extreme conditions.

Can it be mounted easily in compact spaces?


Yes, its compact SIP-8 design allows for straightforward PCB mounting in limited space scenarios.

How flexible are its output voltage settings?


The converter offers adjustable output voltages from -5V to +5V DC, providing versatility for various applications.

Each (In a Tube of 10)
$50.113
Each (In a Tube of 10)
$49.809
Each (In a Tube of 10)
$50.474

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy