TRACO POWER TMR 12WI DC/DC Converter, 5.1V dc/ 2.4 A, 75V dc Input, 18V Input 12 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Subtotal (1 unit)*

$52.13

(exc. GST)

$57.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.13

*price indicative

RS Stock No.:
251-7296
Distrelec Article No.:
303-87-123
Mfr. Part No.:
TMR 12-4811WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5.1V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

2.4A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

906000h

Number of Pins

6

Isolation Voltage

1.6kV dc

Maximum Output Power

12W

Package Type

SIP-8

Length

22mm

Series

TMR 12WI

Standards/Approvals

No

Depth

12mm

Width

9.6mm

Minimum Operating Temperature

-40°C

Efficiency

89%

Maximum Operating Temperature

85°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TMR 12WI Series DC-DC Converter, 18 to 75V DC Input Voltage Range, 12W Power Rating - TMR 12-4811WI


This ultra-compact DC-DC converter from the TMR 12WI series operates efficiently within an input range of 18 to 75V DC, delivering a regulated output of 5.1V DC at up to 2400mA. With an efficiency of up to 89%, it ensures minimal energy loss. It features comprehensive I/O isolation of 1600V DC for enhanced safety, making it ideal for critical applications.

Features & Benefits


• High efficiency (up to 89%) results in low thermal loss

• Wide input voltage range enhances application versatility

• Continuous short-circuit protection ensures reliability

• RoHS compliant design meets environmental standards

Applications


• Suitable for communication equipment requiring a stable power supply

• Ideal for automation systems needing efficient power conversion

Is it suitable for high-temperature environments?


Yes, it operates effectively from -40 to +85°C.

Will it provide stable output under varying loads?


Yes, it features load regulation of 0.5%.

Can the converter be remotely controlled?


Yes, it supports remote ON/OFF functionality with a control range of 0 to 1.2V DC for ON and 3 to 12V DC for OFF.

Is it compliant with safety regulations?


Yes, it meets IEC 62368-1 and UL 62368-1 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy