TRACO POWER TMR 6WI DC/DC Converter, 3.3V dc/ 1.5 A, 36V dc Input, 9V Input 6 W, Through Hole, 84 °C Max Temp -40 °C Min
- RS Stock No.:
- 783-3393
- Distrelec Article No.:
- 110-50-305
- Mfr. Part No.:
- TMR 6-2410WI
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$33.61
(exc. GST)
$36.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $33.61 |
| 3 - 4 | $33.01 |
| 5 + | $32.26 |
*price indicative
- RS Stock No.:
- 783-3393
- Distrelec Article No.:
- 110-50-305
- Mfr. Part No.:
- TMR 6-2410WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.5A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2930000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP-8 | |
| Maximum Output Power | 6W | |
| Length | 21.8mm | |
| Depth | 11.2mm | |
| Series | TMR 6WI | |
| Standards/Approvals | RoHS | |
| Efficiency | 78% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 84°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.5A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2930000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 7 | ||
Package Type SIP-8 | ||
Maximum Output Power 6W | ||
Length 21.8mm | ||
Depth 11.2mm | ||
Series TMR 6WI | ||
Standards/Approvals RoHS | ||
Efficiency 78% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 84°C | ||
- COO (Country of Origin):
- TW
Traco 6W Isolated SMD SIP-8 DC/DC Converters - TMR 6WI Series
The Tracopower TMR-6WI series is a new family of isolated 6W dc-dc converter modules with regulated output, featuring wide 4:1 input voltage ranges. This DC/DC converter comes in a ultra-Compact SIP-8 plastic package with a small footprint. The TMR 6 features excellent efficiency, which allows –40°C to +71°C operation temperatures. Further features of this DC/DC converter include remote On/Off control and continuous short circuit protection. The very Compact dimensions of these converters make them an Ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Highest power density in SIP package
Wide 4:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 6W converter
Full SMD design
Temperature range –40°C to +71°C
High efficiency up to 88%
Indefinite short-circuit protection
I/O isolation 1500 VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty
Standards
IEC/EN 60950-1, UL 60950-1
- RS Stock No. 7833403
- Mfr. Part No. TMR 6-2411WI
Each
$34.77
- RS Stock No. 1616632
- Mfr. Part No. TMR 6-2411WI
1 Tube of 10
$341.05
- RS Stock No. 1665676
- Mfr. Part No. TMR 6-1210
1 Tube of 10
$308.85
- RS Stock No. 7833403P
- Mfr. Part No. TMR 6-2411WI
Each (Supplied in a Tube)
$37.58
Related links
- TRACOPOWER TMR 6WI DC/DC Converter 36V dc Input Through Hole, 84 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6WI DC/DC Converter 36V dc Input Through Hole, 84 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6WI DC/DC Converter 36V dc Input Through Hole, 84 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6WI DC/DC Converter 36V dc Input Through Hole, 84 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6WI DC/DC Converter 36V dc Input Through Hole, 84 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6WI DC/DC Converter 36V dc Input Through Hole, 84 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6WI DC/DC Converter 36V dc Input Through Hole, 84 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6WI DC/DC Converter 36V dc Input Through Hole, 84 °C Max Temp -40 °C Min










