TRACO POWER TMR 12WI DC/DC Converter, 3.3V dc/ 3 A, 18V dc Input, 4.5V Input 12 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 251-7261
- Distrelec Article No.:
- 303-87-106
- Mfr. Part No.:
- TMR 12-1210WI
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
$52.44
(exc. GST)
$57.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.44 |
*price indicative
- RS Stock No.:
- 251-7261
- Distrelec Article No.:
- 303-87-106
- Mfr. Part No.:
- TMR 12-1210WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 3A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 906000h | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Package Type | SIP-8 | |
| Maximum Output Power | 12W | |
| Depth | 12mm | |
| Standards/Approvals | No | |
| Length | 22mm | |
| Width | 9.6mm | |
| Series | TMR 12WI | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 3A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 906000h | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Package Type SIP-8 | ||
Maximum Output Power 12W | ||
Depth 12mm | ||
Standards/Approvals No | ||
Length 22mm | ||
Width 9.6mm | ||
Series TMR 12WI | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TMR 12WI Series DC-DC Converter, 3.3V DC Output Voltage, 10W Power Rating - TMR 12-1210WI
This DC-DC converter provides an efficient power solution suitable for various applications in the automation, electronics, and industrial sectors. It delivers a stable 3.3V output and operates effectively within an input voltage range of 4.5V to 18V, ensuring consistent power delivery under variable conditions.
Features & Benefits
• High power density of 4.73W/cm³ optimises space usage.
• Wide input voltage range enhances operational flexibility.
• Isolated outputs improve safety in sensitive applications.
• High efficiency of up to 90% minimises thermal losses.
Applications
• Ideal for communication equipment that requires stable power.
• Utilised in instrumentation for precise electronic measurements.
• Suitable for industrial electronics needing dependable performance.
• Effective in automation systems where compact DC-DC solutions are essential.
What are the benefits of the isolated output in this converter?
The isolated output prevents interference from the input side, ensuring stable operation and protecting sensitive equipment from voltage spikes.
How can I control the power supply remotely?
The power supply can be managed using the remote On/Off control feature, allowing users to switch it on or off easily through a low voltage signal.
What is the maximum operating temperature for this device?
The device operates effectively in temperatures ranging from -40 to +85°C, making it adaptable to a variety of environments.
Can this converter handle short circuit conditions?
Yes, it includes indefinite short circuit protection to maintain functionality without damage during fault conditions.
How does the input voltage range affect performance?
The wide input voltage range of 4.5V to 18V allows for consistent performance across diverse applications and makes it suitable for fluctuating voltage sources.
- RS Stock No. 2517263
- Mfr. Part No. TMR 12-1211WI
Each
$52.44
- RS Stock No. 2517260
- Mfr. Part No. TMR 12-1210WI
1 Tube of 10
$521.11
- RS Stock No. 2517262
- Mfr. Part No. TMR 12-1211WI
Each (In a Tube of 10)
$52.101
- RS Stock No. 2517270
- Mfr. Part No. TMR 12-1221WI
Each (In a Tube of 10)
$50.907
Related links
- TRACOPOWER TMR 12WI DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40
- TRACOPOWER TMR 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40
- TRACOPOWER TMR 12WI DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 3WI DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C











