TRACO POWER TEL 12WI DC/DC Converter, 12V dc/ 1 A, 36V dc Input, 18V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 230-4682
- Distrelec Article No.:
- 304-31-680
- Mfr. Part No.:
- TEL 12-2412WI
- Brand:
- TRACO POWER
Subtotal (1 tube of 10 units)*
$417.81
(exc. GST)
$459.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 20 April 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $417.81 | $41.781 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 230-4682
- Distrelec Article No.:
- 304-31-680
- Mfr. Part No.:
- TEL 12-2412WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 2540000h | |
| Output Voltage Adjustment Range | 18/36 V | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 5 | |
| Package Type | DIP | |
| Maximum Output Power | 12W | |
| Series | TEL 12WI | |
| Standards/Approvals | No | |
| Width | 13.7mm | |
| Length | 23.8mm | |
| Depth | 10.2mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution | |
| Maximum Operating Temperature | 88°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 2540000h | ||
Output Voltage Adjustment Range 18/36 V | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 5 | ||
Package Type DIP | ||
Maximum Output Power 12W | ||
Series TEL 12WI | ||
Standards/Approvals No | ||
Width 13.7mm | ||
Length 23.8mm | ||
Depth 10.2mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution | ||
Maximum Operating Temperature 88°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TEL 12WI Series DC-DC Converter, 87% Efficiency, 1.5kV DC Isolation Voltage - TEL 12-2412WI
Features & Benefits
Applications
How does the efficiency of the device affect performance?
What measures should be taken for optimal installation?
Can this converter be used in environments with extreme temperatures?
Is additional wiring required for the internal input filter?
What should be considered for voltage balancing in dual output models?
Related links
- TRACOPOWER TEL 12WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 12WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 12WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 12WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 12WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 12WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 12WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 12WI DC/DC Converter 75V dc Input PCB
