RS Better World

TRACO POWER TEL 12WI DC/DC Converter, 12V dc/ 1 A, 75V dc Input, 36V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,

Subtotal (1 tube of 10 units)*

$427.12

(exc. GST)

$469.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$427.12$42.712

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
230-4695
Distrelec Article No.:
304-31-692
Mfr. Part No.:
TEL 12-4812WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

1A

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

2540000h

Output Voltage Adjustment Range

36/75 V

Isolation Voltage

1.5kV dc

Number of Pins

5

Package Type

DIP

Maximum Output Power

12W

Standards/Approvals

No

Depth

10.2mm

Series

TEL 12WI

Width

13.7mm

Length

23.8mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution

Minimum Operating Temperature

-40°C

Efficiency

87%

Maximum Operating Temperature

88°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TEL 12WI Series DC-DC Converter, 87% Efficiency, 1.5kV DC Isolation Voltage - TEL 12-4812WI


This isolated DC-DC converter efficiently manages power in a variety of electronic applications. Designed for high voltage input ranges, it provides an effective solution for converting 48V to 12V. The compact DIP-16 packaging is suitable for environments with limited space, while its high efficiency supports operational reliability across a broad temperature range.

Features & Benefits


• Compact design maximises installation flexibility in diverse applications

• Efficiency of up to 88% reduces energy loss substantially

• Wide input voltage range caters to varying power requirements

• High power density of 3.61 W/cm³ optimises the design footprint

• Built-in short circuit protection enhances safety

• Operates effectively in challenging environments with a temperature range of -40°C to +85°C

Applications


• Supports power supply regulation in automation systems

• Provides reliable DC voltage conversion in electronics

• Ensures stable operations in industrial equipment

• Facilitates efficient power management in instrumentation

• Suitable for IT equipment requiring compact power solutions

Is it suitable for applications requiring high efficiency?


Yes, its efficiency reaches up to 88%, making it ideal for energy-sensitive applications.

What is the temperature range for optimal performance?


It operates effectively between -40°C and +85°C.

Can it handle fluctuations in input voltage?


Yes, the wide input voltage range enables effective management of variations.

How does this product protect against electrical faults?


It features built-in short circuit protection for enhanced safety.

Is it easy to install in compact spaces?


Yes, its compact DIP-16 design simplifies installation in space-constrained areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy