TRACO POWER TMR 4 DC/DC Converter, 15V dc/ 133 mA, 18V dc Input, 9V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $0.33

View bulk pricing options

Subtotal (1 unit)*

$21.90

(exc. GST)

$24.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$21.90-
3 - 4$21.79$0.33
5 +$21.62$1.40

*price indicative

RS Stock No.:
209-9803
Distrelec Article No.:
302-24-919
Mfr. Part No.:
TMR 4-1223
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

133mA

Output Current 2

133mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

MTBF

3390000h

Ripple and Noise

80mV Pk-Pk

Output Voltage Adjustment Range

15 V dc

Isolation Voltage

1.6kV

Number of Pins

7

Package Type

SIP

Maximum Output Power

4W

Series

TMR 4

Length

21.8mm

Standards/Approvals

RoHS

Weight

4.8g

Width

9.3mm

Depth

11.2mm

Minimum Operating Temperature

-40°C

Efficiency

86%

Maximum Operating Temperature

70°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TMR 4 Series DC-DC Converter, 15V DC Output Voltage, 4W Power Rating - TMR 4-1223


This DC-DC converter efficiently converts input voltage within 9-18V DC to a stable output of 15V DC. It serves users across various fields, including automation, electronics, and electrical engineering. Designed for versatility, its compact form factor and through-hole mounting options ensure dependable performance in both commercial and medical environments.

Features & Benefits


• Isolated design for enhanced safety and reliability in critical Applications

• Outputs 133mA, accommodating diverse load requirements

• 86% efficiency reduces energy loss during operation

• Temperature operating range: -40 to +85°C for broad applicability

• Compliance with IEC/EN 62368-1 standards assures consistent performance

Applications


• Suitable for medical equipment power supplies prioritising safety

• Ideal for electronic devices needing consistent voltage regulation

• Employed in automated systems requiring stable power inputs

• Utilised in instrumentation demanding precise voltage

How does the input voltage range impact the converter's performance?


The input voltage range directly influences the converter's ability to maintain a stable output. Staying within specified limits optimises performance and extends product life.

What is the recommended installation method for this device?


Through-hole mounting is recommended to ensure a secure fit and simplify connections to circuit boards.

Is this device suitable for outdoor applications?


While operable within a wide temperature range, additional protective measures should be implemented for outdoor use to safeguard against environmental exposure.

Can the output voltage be adjusted?


This model features a fixed output voltage of 15V DC, with no capability for adjustments.

What standards does this product comply with for reliability?


This converter adheres to IEC/EN 62368-1 standards, indicating thorough testing for safety and performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy