TRACO POWER TSR 1E DC/DC Converter, 5V dc/, 36V dc Input 1 A, 7V Input, Through Hole, 85 °C Max Temp -40 °C Min Temp SIP
- RS Stock No.:
- 204-7577
- Mfr. Part No.:
- TSR 1-2450E
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$50.00
(exc. GST)
$55.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 12 unit(s) shipping from 26 November 2026
- Plus 44 unit(s) shipping from 28 January 2027
- Plus 13 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $50.00 | $5.00 |
| 2 - 3 | $49.42 | $4.942 |
| 4 + | $48.27 | $4.827 |
*price indicative
- RS Stock No.:
- 204-7577
- Mfr. Part No.:
- TSR 1-2450E
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 7V | |
| Mount Type | Through Hole | |
| MTBF | 7000000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 80mV Pk-Pk | |
| Output Current 1 | 1A | |
| Package Type | SIP | |
| Maximum Output Power | 5W | |
| Series | TSR 1E | |
| Width | 7.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 10.2mm | |
| Length | 11.6mm | |
| Weight | 1.6g | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.92% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 7V | ||
Mount Type Through Hole | ||
MTBF 7000000h | ||
Number of Outputs 1 | ||
Ripple and Noise 80mV Pk-Pk | ||
Output Current 1 1A | ||
Package Type SIP | ||
Maximum Output Power 5W | ||
Series TSR 1E | ||
Width 7.5mm | ||
Standards/Approvals RoHS | ||
Depth 10.2mm | ||
Length 11.6mm | ||
Weight 1.6g | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.92% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TRACOPOWER non-isolated DC/DC converter (POL) which belongs to series TSR 1E is a 1 Ampere step-down switching regulator and a drop-in replacement for inefficient 78xx linear regulators. This series comes in a standard plastic SIP-3 case and complements our existing POL portfolio with a series focusing strongly on a cost efficient design while maintaining our quality.
standards.
Short circuit protection
Excellent line / load regulation
Related links
- TRACOPOWER TSR 1E DC/DC Converter 36V dc Input 1000 mA Through Hole, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TSR 1E DC/DC Converter 36V dc Input 1000 mA PCB, 85 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TSR 1.5 Non-Isolated DC-DC Converter 36V dc Input 1500 mA PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TSR 1.5 Non-Isolated DC-DC Converter 36V dc Input 1.5 A Through Hole, 85 °C Max Temp
- TRACOPOWER TSR 3N DC/DC Converter 36V dc Input 3 A PCB 3-Pin
- TRACOPOWER TSR 1.5 Non-Isolated DC-DC Converter 36V dc Input 1 A Through Hole, 85 °C Max Temp -40
- TRACOPOWER TSR 1WI DC/DC Converter 72V dc Input 1 A Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER TSR 1-4890WI DC/DC Converter 72V dc Input 1 A Through Hole, 80 °C Max Temp -40 °C Min
