TRACOPOWER TSR 1.5 Non-Isolated DC-DC Converter, 12V dc/, 36V dc Input 1 A, 7V Input, Through Hole, 85 °C Max Temp -40
- RS Stock No.:
- 230-4752
- Distrelec Article No.:
- 304-40-845
- Mfr. Part No.:
- TSR 1.5-24120E
- Brand:
- TRACOPOWER
Subtotal (1 tray of 100 units)*
$605.15
(exc. GST)
$665.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $605.15 | $6.052 |
*price indicative
- RS Stock No.:
- 230-4752
- Distrelec Article No.:
- 304-40-845
- Mfr. Part No.:
- TSR 1.5-24120E
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Non-Isolated DC-DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 7V | |
| Maximum Input Voltage | 36V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 5 | |
| MTBF | 16000000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Output Current 1 | 1A | |
| Number of Pins | 3 | |
| Package Type | SIP | |
| Maximum Output Power | 12W | |
| Width | 10mm | |
| Series | TSR 1.5 | |
| Depth | 6.45mm | |
| Weight | 2g | |
| Length | 14.87mm | |
| Standards/Approvals | No | |
| Efficiency | 97% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Non-Isolated DC-DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 7V | ||
Maximum Input Voltage 36V dc | ||
Mount Type Through Hole | ||
Number of Outputs 5 | ||
MTBF 16000000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Output Current 1 1A | ||
Number of Pins 3 | ||
Package Type SIP | ||
Maximum Output Power 12W | ||
Width 10mm | ||
Series TSR 1.5 | ||
Depth 6.45mm | ||
Weight 2g | ||
Length 14.87mm | ||
Standards/Approvals No | ||
Efficiency 97% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
TRACOPOWER Non-Isolated DC-DC Converter, 15 to 36 V DC Input Voltage Range, 12W Power Rating - TSR 1.5-24120E
This TRACOPOWER non-isolated DC-DC converter is a versatile and high-performance power converter ideal for various industries. With features like wide input voltage range and compact design, it offers reliable power conversion for industrial applications.
Features & Benefits
• Wide input voltage operating range of 7 to 36 V DC for versatility
• Efficient up to 97% for energy saving
• Short-circuit protection
Applications
• Industrial automation systems
• Electronic equipment power supply
• Mechanical devices requiring stable power output
Can it operate in high-temperature environments without derating?
Yes, it can operate up to +85°C without derating.
Does it provide short-circuit protection?
Yes, it offers continuous short-circuit protection with automatic recovery.
What is the input voltage range for this converter?
The input voltage range is from 15 to 36 VDC.
Related links
- TRACOPOWER TSR 1.5 Non-Isolated DC-DC Converter 36V dc Input 1500 mA PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TSR 1.5 Non-Isolated DC-DC Converter 36V dc Input 1.5 A Through Hole, 85 °C Max Temp
- TRACOPOWER TSR 3N DC/DC Converter 36V dc Input 3 A PCB 3-Pin
- Murata Power Solutions Non-Isolated DC-DC Converter 5V dc Output Voltage 1.5A
- TRACOPOWER TSR 2N DC/DC Converter 36V dc Input 2 A PCB 3-Pin
- TRACOPOWER TSR 2N DC/DC Converter 36V dc Input 2 A PCB 3-Pin
- TRACOPOWER TSR 2N DC/DC Converter 36V dc Input 2 A PCB 3-Pin
- TRACOPOWER Non-Isolated DC-DC Converter 1.2V dc Output Voltage 1 Outputs
