TDK-Lambda I6A DC/DC Converter, 40V dc/ 10 A, 53V dc Input, 9V dc, PCB, 125 °C Max Temp -40 °C Min Temp, SIP
- RS Stock No.:
- 204-0611
- Mfr. Part No.:
- I6A4W010A033V-0S1-R
- Brand:
- TDK-Lambda
This image is representative of the product range
Subtotal (1 unit)*
$64.89
(exc. GST)
$71.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 June 2027
Units | Per unit |
|---|---|
| 1 - 7 | $64.89 |
| 8 - 14 | $64.74 |
| 15 + | $63.74 |
*price indicative
- RS Stock No.:
- 204-0611
- Mfr. Part No.:
- I6A4W010A033V-0S1-R
- Brand:
- TDK-Lambda
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 40V dc | |
| Maximum Input Voltage | 53V dc | |
| Minimum Input Voltage | 9V dc | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 4 % | |
| Ripple and Noise | 20mV Pk-Pk | |
| Output Current 1 | 10A | |
| Package Type | SIP | |
| Maximum Output Power | 250W | |
| Width | 22.9mm | |
| Depth | 12.7mm | |
| Weight | 15g | |
| Length | 33mm | |
| Series | I6A | |
| Standards/Approvals | VDE 0805-1, CSA C22.2 No.60950-1, EN60950-1, RoHS, IEC60950-1, UL60950-1 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.98% | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 40V dc | ||
Maximum Input Voltage 53V dc | ||
Minimum Input Voltage 9V dc | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 4 % | ||
Ripple and Noise 20mV Pk-Pk | ||
Output Current 1 10A | ||
Package Type SIP | ||
Maximum Output Power 250W | ||
Width 22.9mm | ||
Depth 12.7mm | ||
Weight 15g | ||
Length 33mm | ||
Series I6A | ||
Standards/Approvals VDE 0805-1, CSA C22.2 No.60950-1, EN60950-1, RoHS, IEC60950-1, UL60950-1 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.98% | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MY
Related links
- TDK-Lambda I6A DC/DC Converter 53V dc Input PCB SIP
- TDK-Lambda I6A DC/DC Converter 3.3 V dc/ 14 A 9V dc 125 °C Max Temp -40 °C Min Temp, 1/16
- TDK-Lambda i7C DC/DC Converter 9V dc Input PCB, 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i1C DC/DC Converter 36V dc Input Through Hole, 120 °C Max Temp -40 °C Min
- TDK-Lambda i1C DC/DC Converter 75V dc Input Through Hole, 120 °C Max Temp -40 °C Min
- TDK-Lambda i7C DC/DC Converter 5 V/ 12.5 A 9V dc 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i1C DC/DC Converter 28V dc Input Through Hole, 120 °C Max Temp -40 °C Min
- TDK-Lambda i7A Adjustable Non-Isolated DC/DC Converter 3.3 V/ 45 A 18V 125 °C Max Temp -40 °C
