TDK-Lambda DPX DC/DC Converter, 12V dc/ 3.3 A, 24V dc Input, 24V dc Input, DIN Rail 40 W, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 204-0472
- Mfr. Part No.:
- DPX40-24WS12
- Brand:
- TDK-Lambda
Get a bulk buy discount
Add 5 more to save $44.35
View bulk pricing optionsSubtotal (1 unit)*
$253.85
(exc. GST)
$279.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $253.85 | - |
| 5 - 9 | $244.98 | $44.35 |
| 10 + | $233.53 | $203.20 |
*price indicative
- RS Stock No.:
- 204-0472
- Mfr. Part No.:
- DPX40-24WS12
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 3.3A | |
| Mount Type | DIN Rail | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 75mV | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 40W | |
| Width | 25.4mm | |
| Standards/Approvals | CE | |
| Weight | 182g | |
| Length | 125mm | |
| Series | DPX | |
| Depth | 125mm | |
| Efficiency | 0.85% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 3.3A | ||
Mount Type DIN Rail | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 75mV | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 40W | ||
Width 25.4mm | ||
Standards/Approvals CE | ||
Weight 182g | ||
Length 125mm | ||
Series DPX | ||
Depth 125mm | ||
Efficiency 0.85% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TDK-Lambda DPX DIN rail mount DC-DC converters are ideal for generating additional, isolated and regulated voltages from the common used 24Vdc DIN rail bus. Fully protected and with Class B EMC performance, the DPX is available with single, dual or triple output models and power levels from 15 to 60W. All commonly requested voltages are covered by the series, and the units will operate from 12V, 24V or 48V nominal dc inputs with either 2:1 or 4:1 ranges.
Meet EN55022 Class B
Input fuse protection
Input reverse polarity protection
Input in-rush current protection
Overload and short circuit protection
Over voltage protection
Reliable Snap-On for DIN rail TS-35/7.5 or TS-35/15
I/O-isolation 1600 VDC
Output DC-OK indicator
Related links
- TDK-Lambda DPX DC/DC Converter 24V dc Input DIN Rail 40 W, 85 °C Max Temp -40 °C Min Temp
- TDK-Lambda DPX DC/DC Converter 24V dc Input DIN Rail 40 W, 85 °C Max Temp -40 °C Min Temp
- TDK-Lambda DPX DC/DC Converter 48V dc Input DIN Rail 40 W, 85 °C Max Temp -40 °C Min Temp
- TDK-Lambda DPX DC/DC Converter 48V dc Input DIN Rail 40 W, 85 °C Max Temp -40 °C Min Temp
- TDK-Lambda DPX DC/DC Converter 75V dc Input DIN Rail 40 W, 85 °C Max Temp -40 °C Min
- TDK-Lambda DPX DC/DC Converter -12 V dc/ 1.6 A 24V dc Input 85 °C Max Temp -40
- TDK-Lambda DPX DC/DC Converter -15 V dc/ 1.3 A 24V dc Input 85 °C Max Temp -40
- TDK-Lambda DPX DC/DC Converter -15 V dc/ 1.3 A 48V dc Input 85 °C Max Temp -40
