MEAN WELL RSD DC/DC Converter, 15V dc/ 1.33 A, 75V dc Input, 75V dc Input 20 W, PCB, 85 °C Max Temp -40 °C Min Temp,

Subtotal (1 unit)*

$51.83

(exc. GST)

$57.01

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Units
Per unit
1 +$51.83

*price indicative

RS Stock No.:
149-670
Distrelec Article No.:
302-30-067
Mfr. Part No.:
RSDW20G-15
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

75V dc

Output Current 1

1.33A

Output Current 2

2A

Output Voltage 2

15V dc

Mount Type

PCB

MTBF

880kH

Number of Outputs

2

Output Voltage Adjustment Range

±10 %

Ripple and Noise

60mV Pk-Pk

Number of Pins

6

Isolation Voltage

3kV

Maximum Output Power

20W

Package Type

2 x 1 in

Length

50.8mm

Weight

35g

Depth

10.2mm

Series

RSD

Standards/Approvals

EN50155 / IEC60571 / EN61373 / EN50121-3-2 / EAC TP TC 020/2011

Width

25.4mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

90%

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL DC-DC Railway Single Output Converter with input 18-75VDC and output 15VDC at 1.33A, offers 1.5KVDC I/O isolation. It comes in a DIP Through hole package with Remote ON/OFF feature, making it versatile and convenient for various applications.

Input range of 18-75VDC

Output of 15VDC at 1.33A

1.5KVDC I/O isolation for safety

DIP Through hole package for easy installation

Remote ON/OFF feature for control flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy