TDK-Lambda PXD DC-DC Converter, ±12V dc/ 0.416A Output, 9, 36 V dc Input, 10W, Through Hole, +105°C Max Temp -55°C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
204-0526
Mfr. Part No.:
PXD10-24WD12
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

±12V dc

Input Voltage Range

9, 36 V dc

Power Rating

10W

Input Voltage Nominal

9 V dc

Output Current

0.416A

Mounting Type

Through Hole

Number of Outputs

2

Isolation Voltage

1.6kV

Width

1in

Length

2in

Series

PXD

Railway Approved

No

Load Regulation

0.02

Efficiency

0.8

Medical Approved

No

Maximum Temperature

+105°C

Minimum Temperature

-55°C

COO (Country of Origin):
TW
The TDK-Lambda PXD10-xxWDxx dual output series offers 10 watts of output power from a 2 X 1 X 0.4 inch package. It has a 4:1 ultra wide input voltage of 9-36VDC, 18-75VDC, features 1600VDC of isolation, short circuit protection, over voltage protection, and six sided shielding. All models are particularly suited for telecommunications, industrial, mobile telecom and test equipment applications.

https://product.tdk.com/info/en/documents/spec/dc-dc-converter/pxd10-wd_full_datasheet.pdf

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy