Rocol 30042 Pipe Sealant Paste for Joints 400 g Tin

Subtotal (1 unit)*

$54.59

(exc. GST)

$60.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 59 unit(s) shipping from 19 October 2026
  • Plus 395 unit(s) shipping from 19 October 2026
  • Plus 33 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.59

*price indicative

RS Stock No.:
692-700
Mfr. Part No.:
30042
Brand:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Application

Joints

Product Type

Pipe Sealant

Colour

Grey

Anaerobic

No

Strength

High

Package Size

400 g

Product Form

Paste

Trade Name

30042

Package Type

Tin

Cure Time

24 h

Standards/Approvals

No

Maximum Operating Temperature

600°C

Minimum Operating Temperature

-20°C

Chemical Composition

Linseed Oil (Base Fluid), Solid

RoHS Status: Exempt

COO (Country of Origin):
GB

Rocol Pipe Jointing Compound


The Rocol STEAMSEAL 400g pipe jointing dark grey compound is a high pressure, setting pipe sealant for metallic threaded and flanged joints. It provides excellent sealing for air, steam and water joints. This graphite & manganese compound gives efficient sealing for ferrous pipework is a hard setting but flexible. It has high pressure sealing capability up to 193bar. It is used in industrial applications concerning high-pressure steam, water, alcohol, methylated spirits and diluted alkalis.

Features and Benefits


• Dries hard to produce a strong joint

• Operating temperature ranges between -20°C and 600°C

• Resistant to high-temperature and pressure

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy