TDK-Lambda PXD DC-DC Converter, ±15V dc/ 0.333A Output, 9, 36 V dc Input, 10W, Through Hole, +105°C Max Temp -55°C Min
- RS Stock No.:
- 204-0529
- Mfr. Part No.:
- PXD10-24WD15
- Brand:
- TDK-Lambda
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$88.40
(exc. GST)
$97.24
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 2 | $88.40 |
| 3 - 4 | $86.19 |
| 5 + | $84.87 |
*price indicative
- RS Stock No.:
- 204-0529
- Mfr. Part No.:
- PXD10-24WD15
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 9, 36 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 9 V dc | |
| Output Current | 0.333A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.6kV | |
| Length | 2in | |
| Width | 1in | |
| Railway Approved | No | |
| Series | PXD | |
| Load Regulation | 0.02 | |
| Minimum Temperature | -55°C | |
| Efficiency | 0.8 | |
| Maximum Temperature | +105°C | |
| Medical Approved | No | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage ±15V dc | ||
Input Voltage Range 9, 36 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 9 V dc | ||
Output Current 0.333A | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Isolation Voltage 1.6kV | ||
Length 2in | ||
Width 1in | ||
Railway Approved No | ||
Series PXD | ||
Load Regulation 0.02 | ||
Minimum Temperature -55°C | ||
Efficiency 0.8 | ||
Maximum Temperature +105°C | ||
Medical Approved No | ||
- COO (Country of Origin):
- TW
The TDK-Lambda PXD10-xxWDxx dual output series offers 10 watts of output power from a 2 X 1 X 0.4 inch package. It has a 4:1 ultra wide input voltage of 9-36VDC, 18-75VDC, features 1600VDC of isolation, short circuit protection, over voltage protection, and six sided shielding. All models are particularly suited for telecommunications, industrial, mobile telecom and test equipment applications.
https://product.tdk.com/info/en/documents/spec/dc-dc-converter/pxd10-wd_full_datasheet.pdf
Related links
- TDK-Lambda PXD DC-DC Converter 9 10W +105°C Max Temp -55°C Min
- TDK-Lambda PXD DC-DC Converter 9 10W +105°C Max Temp -55°C Min
- TDK-Lambda PXD DC-DC Converter 9 10W +105°C Max Temp -55°C Min Temp
- TDK-Lambda PXD DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXD DC-DC Converter 18 → 75 V dc Input Through Hole, +105°C Max Temp -55°C
- TDK-Lambda PXD DC-DC Converter 9 20W +105°C Max Temp -55°C Min
- TDK-Lambda PXD DC-DC Converter 9 20W +105°C Max Temp -55°C Min
- TDK-Lambda PXD DC-DC Converter 9 20W +105°C Max Temp -55°C Min
