TDK-Lambda PXD DC-DC Converter, 12V dc/ 1.67A Output, 9, 18 V dc Input, 20W, Through Hole, +105°C Max Temp -55°C Min
- RS Stock No.:
- 204-0558
- Mfr. Part No.:
- PXD20-12S12
- Brand:
- TDK-Lambda
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-0558
- Mfr. Part No.:
- PXD20-12S12
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 9, 18 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 9 V dc | |
| Output Current | 1.67A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10% | |
| Isolation Voltage | 1.6kV | |
| Width | 1in | |
| Length | 2in | |
| Series | PXD | |
| Railway Approved | No | |
| Load Regulation | 0.005 | |
| Efficiency | 0.85 | |
| Minimum Temperature | -55°C | |
| Medical Approved | No | |
| Maximum Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 12V dc | ||
Input Voltage Range 9, 18 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 9 V dc | ||
Output Current 1.67A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10% | ||
Isolation Voltage 1.6kV | ||
Width 1in | ||
Length 2in | ||
Series PXD | ||
Railway Approved No | ||
Load Regulation 0.005 | ||
Efficiency 0.85 | ||
Minimum Temperature -55°C | ||
Medical Approved No | ||
Maximum Temperature +105°C | ||
- COO (Country of Origin):
- TW
The TDK-Lambda PXD20-xxDxx dual output series offers 20 watts of output power from a 2 x 1 x 0.4 inch package. This series has a 2:1 wide input voltage of 9-18, 18-36, or 36-75VDC , and features 1600VDC of isolation, short-circuit , and over-voltage protection.
https://product.tdk.com/info/en/catalog/datasheets/pxd_e.pdf
Related links
- TDK-Lambda PXD DC-DC Converter 36 20W +105°C Max Temp -55°C Min
- TDK-Lambda PXD DC-DC Converter 9 20W +105°C Max Temp -55°C Min
- TDK-Lambda PXD DC-DC Converter 9 20W +105°C Max Temp -55°C Min
- TDK-Lambda PXD DC-DC Converter 9 20W +105°C Max Temp -55°C Min
- TDK-Lambda PXD DC-DC Converter 36 20W +105°C Max Temp -55°C Min
- TDK-Lambda PXD DC-DC Converter 36 20W +105°C Max Temp -55°C Min
- TDK-Lambda PXD DC-DC Converter 36 20W +105°C Max Temp -55°C Min
- TDK-Lambda PXD DC/DC Converter 18V dc Input PCB
