TDK-Lambda CC-E DC/DC Converter, 12V dc/ 1 A, 36V Input, 18V Input 10 W, Surface, 85 °C Max Temp -40 °C Min Temp, 7-Pin
- RS Stock No.:
- 204-0314
- Mfr. Part No.:
- CC10-2412SR-E
- Brand:
- TDK-Lambda
This image is representative of the product range
Add 2 more to save $19.92
View bulk pricing optionsSubtotal (1 tray of 10 units)*
$452.77
(exc. GST)
$498.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 June 2027
Tray(s) | Per Tray | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $452.77 | $45.277 | - |
| 2 - 3 | $442.81 | $44.281 | $19.92 |
| 4 + | $433.32 | $43.332 | $77.80 |
*price indicative
- RS Stock No.:
- 204-0314
- Mfr. Part No.:
- CC10-2412SR-E
- Brand:
- TDK-Lambda
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V | |
| Output Current 1 | 1A | |
| Mount Type | Surface | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±3 % | |
| Isolation Voltage | 500V | |
| Number of Pins | 7 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 10W | |
| Depth | 22.6mm | |
| Series | CC-E | |
| Standards/Approvals | No | |
| Length | 8.5mm | |
| Width | 35.56mm | |
| Weight | 10g | |
| Efficiency | 0.87% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V | ||
Output Current 1 1A | ||
Mount Type Surface | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±3 % | ||
Isolation Voltage 500V | ||
Number of Pins 7 | ||
Package Type Surface Mount | ||
Maximum Output Power 10W | ||
Depth 22.6mm | ||
Series CC-E | ||
Standards/Approvals No | ||
Length 8.5mm | ||
Width 35.56mm | ||
Weight 10g | ||
Efficiency 0.87% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0721776
- Mfr. Part No. MUS10483R3C
- RS Stock No. 2134113
- Mfr. Part No. IES0105S05
- RS Stock No. 0129621
- Mfr. Part No. SUCW102415B
- RS Stock No. 1874027
- Mfr. Part No. TBA 2-1211
Related links
- TDK-Lambda CC-E DC/DC Converter 36V Input Surface 7-Pin
- TDK-Lambda CC-E DC/DC Converter 36V Input Surface 7-Pin
- TDK-Lambda CC-E DC/DC Converter 18V Input Surface 7-Pin
- TDK-Lambda CC-E DC/DC Converter 76V Input Surface 7-Pin
- TDK-Lambda CC-E DC/DC Converter 76V Input Surface 7-Pin
- TDK-Lambda CC-E DC/DC Converter 36V Input Surface 7-Pin
- TDK-Lambda CC-E DC/DC Converter 36V Input Surface
- TDK-Lambda CC-E DC/DC Converter 18V Input Surface












