TDK-Lambda CC-E DC/DC Converter, 12V dc/ 1 A, 36V Input, 18V Input 10 W, Surface, 85 °C Max Temp -40 °C Min Temp, 7-Pin

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
204-0315
Mfr. Part No.:
CC10-2412SR-E
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V

Output Current 1

1A

Mount Type

Surface

Input Ratio

2:1

Number of Outputs

1

Output Voltage Adjustment Range

±3 %

Number of Pins

7

Isolation Voltage

500V

Package Type

Surface Mount

Maximum Output Power

10W

Series

CC-E

Standards/Approvals

No

Length

8.5mm

Width

35.56mm

Depth

22.6mm

Weight

10g

Minimum Operating Temperature

-40°C

Efficiency

0.87%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The TDK-Lambda CC-E series ultra compact single and dual DC-DC converter ranges from 1.5W to 10W. Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.

Compact Footprint / Low Profit le

Through Hole or SMT Versions

5V, 12V, 24V & 48V Inputs

3.3 to 30V1

Single, ±12 to 15V Dual Outputs

Output Voltage Adjustment

Input - Output Isolation

RoHS Compliant

5 Year Warranty

Self contained

Multiple Input Voltage confit gurations

Open frame (no potting)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy