MEAN WELL SD-15 DC/DC Converter, 24V dc/, 72V dc Input 0 pA, 36V Input, Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- RS Stock No.:
- 183-770
- Distrelec Article No.:
- 169-26-152
- Mfr. Part No.:
- SD-15C-24
- Brand:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.94
(exc. GST)
$23.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 337 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $20.94 |
| 5 - 9 | $20.71 |
| 10 - 24 | $20.23 |
| 25 - 49 | $19.70 |
| 50 + | $19.04 |
*price indicative
- RS Stock No.:
- 183-770
- Distrelec Article No.:
- 169-26-152
- Mfr. Part No.:
- SD-15C-24
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 72V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 0pA | |
| Output Current 2 | 630mA | |
| Mount Type | Chassis Mount | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 21.6 → 26.4 V | |
| Ripple and Noise | 150mV Pk-Pk | |
| Input Ratio | 2:1 | |
| Isolation Voltage | 2kV ac | |
| Maximum Output Power | 15W | |
| Standards/Approvals | EN | |
| Weight | 180g | |
| Length | 78mm | |
| Depth | 28mm | |
| Series | SD-15 | |
| Width | 51mm | |
| Minimum Operating Temperature | -10°C | |
| Efficiency | 78% | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 72V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 0pA | ||
Output Current 2 630mA | ||
Mount Type Chassis Mount | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 21.6 → 26.4 V | ||
Ripple and Noise 150mV Pk-Pk | ||
Input Ratio 2:1 | ||
Isolation Voltage 2kV ac | ||
Maximum Output Power 15W | ||
Standards/Approvals EN | ||
Weight 180g | ||
Length 78mm | ||
Depth 28mm | ||
Series SD-15 | ||
Width 51mm | ||
Minimum Operating Temperature -10°C | ||
Efficiency 78% | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- CN
Mean Well (SD-15A-XX) Single Output Enclosed Regulated DC-DC Converter
The SD-15 series by Mean Well offers you a reliable device capable of converting a DC source from one voltage level to another via regulated outputs. Easy to install & maintain, brings you reliable industrial power conversion. The SD-15 meets rigorous industrial standards such as EN 55022 Class B.
Features and benefits:
• 2:1 wide input range
• Great protection against short-circuits and overloads/voltages
• Low ripple noise
• Adjustable output voltages for the three types are; 24 V dc is 21- 26.4 V dc; 12 V dc is 10.8 - 13.2 V dc and 5 V dc is 4.75 - 5.5 V dc
• Built-in EMI filter
• LED power-on indicator
• 2-year manufacturer warranty
Note
De-rating below 0 and above 40°C.
Related links
- MEAN WELL SD-15 DC/DC Converter 72V dc Input 0 A Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-50 DC/DC Converter 72V dc Input 10 A Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-50 DC/DC Converter 72V dc Input 2.1 A Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-100 DC/DC Converter 72V dc Input 0 A Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-150 DC/DC Converter 72V dc Input 0 A Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-200 DC/DC Converter 72V dc Input 0 A Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-15 DC/DC Converter 5V dc Input 3 A Chassis, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-15 DC/DC Converter 18V dc Input 0 A Chassis Mount, 60 °C Max Temp -10 °C Min Temp
