TRACO POWER TBA 2 DC/DC Converter, 5V/ 400 mA, 13.2V Input, 10.8V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp SIP-7

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $2.36

View bulk pricing options

Subtotal (1 tube of 10 units)*

$53.20

(exc. GST)

$58.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$53.20$5.32-
2 - 3$52.02$5.202$2.36
4 +$50.92$5.092$9.12

*price indicative

RS Stock No.:
187-4027
Mfr. Part No.:
TBA 2-1211
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V

Product Type

DC/DC Converter

Maximum Input Voltage

13.2V

Minimum Input Voltage

10.8V

Output Current 1

400mA

Mount Type

PCB

Number of Outputs

1

MTBF

2000000h

Isolation Voltage

1.5kV

Maximum Output Power

2W

Package Type

SIP-7

Series

TBA 2

Width

7.6mm

Standards/Approvals

No

Depth

10.2mm

Length

19.55mm

Maximum Operating Temperature

80°C

Efficiency

79%

Minimum Operating Temperature

-40°C

The TBA 2 is an elementary 2 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 80°C without derating and I/O-isolations of either 1’500 VDC. It offers a broad application range in any space and cost critical application.

Continuous short circuit protection

I/O isolation: 1’500 VDC

Operating temperature range -40 to +80 °C without derating

Input voltage ranges (±10%): 5, 12, 24 VDC

High efficiency up to 84%

SIP-7 package

Unregulated outputs

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy