TRACO POWER TEN 30 DC/DC Converter, 3.3V dc/ 8 A, 36V dc Input, 18V Input 30 W, Through Hole, 80 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $7.41

View bulk pricing options

Subtotal (1 unit)*

$98.50

(exc. GST)

$108.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$98.50-
3 - 4$96.03$7.41
5 +$94.55$19.75

*price indicative

RS Stock No.:
200-8514
Mfr. Part No.:
TEN 30-2410
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

8A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

5

MTBF

1400000h

Ripple and Noise

100mV Pk-Pk

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

30W

Width

45.72mm

Series

TEN 30

Depth

10.2mm

Length

25.4mm

Weight

31g

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Efficiency

0.87%

COO (Country of Origin):
TW
The Traco TEN 30-2410 is a 30W high performance dc-dc converter with wide 2:1 input voltage range and precisely regulated, isolated output voltages. Ideal for use in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Very high efficiency up to 91%

Operating temperature range -40°C to +85°C

Over-temperature protection

Adjustable output voltage

Provides Remote On/Off functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy