TRACO POWER TEN 30 DC/DC Converter, 15V, -15 V/ 1 A, 36V dc Input, 18V Input 30 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 666-4338
- Distrelec Article No.:
- 303-73-416
- Mfr. Part No.:
- TEN 30-2423
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$96.84
(exc. GST)
$106.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $96.84 |
| 3 - 4 | $94.43 |
| 5 + | $92.99 |
*price indicative
- RS Stock No.:
- 666-4338
- Distrelec Article No.:
- 303-73-416
- Mfr. Part No.:
- TEN 30-2423
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V, -15V | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1A | |
| Output Current 2 | 1A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1400000h | |
| Output Voltage Adjustment Range | 18/36 V | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Encapsulated | |
| Maximum Output Power | 30W | |
| Depth | 10.2mm | |
| Length | 25.4mm | |
| Standards/Approvals | No | |
| Series | TEN 30 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V, -15V | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1A | ||
Output Current 2 1A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1400000h | ||
Output Voltage Adjustment Range 18/36 V | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Encapsulated | ||
Maximum Output Power 30W | ||
Depth 10.2mm | ||
Length 25.4mm | ||
Standards/Approvals No | ||
Series TEN 30 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 30W Single/Dual Output High Power Density Regulated Isolated DC-DC Converter - TEN 30 Series
30W single/dual output high power density regulated isolated DC-DC converter modules with a wide input voltage range and encapsulated metal package. These single/dual output high power density regulated isolated DC-DC converter modules have a high efficiency which allows an operating temperature range of -40°C to +85°C. Typical applications for these isolated DC-DC converter modules include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.
High power density, 25.4x50.8x10.2mm package
Wide 2:1 input voltage range
Regulated outputs
±10% adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 91%
No minimum load required
Input filter meets EN 55022 Class A
Remote On/Off
Over-temperature, over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Note
Operating temperature is with derating of 4% per °C above 65°C.
MTBF to MIL-HDBK-217F (25°C).
Load regulation for dual output models is for balanced load.
For suitable heatsink see stock number 745-1234
For suitable common mode chokes see stock number 745-1222 (L1) and 745-1231 (L2)
MTBF to MIL-HDBK-217F (25°C).
Load regulation for dual output models is for balanced load.
For suitable heatsink see stock number 745-1234
For suitable common mode chokes see stock number 745-1222 (L1) and 745-1231 (L2)
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
Related links
- TRACOPOWER TEN 30 DC/DC Converter -15 V/ 1000 mA 18V Input 30 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 30 DC/DC Converter -15 V/ 1000 mA 9V Input 30 W 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter -15 V/ 1000 mA 36V Input 30 W 80 °C Max Temp -40
- TRACOPOWER TEN 5 DC/DC Converter -15 V/ 200 mA 18V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 15 DC/DC Converter -15 V/ 500 mA 18V Input 15 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8 DC/DC Converter -15 V/ 265 mA 18V Input 8 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 3 DC/DC Converter -15 V/ 100 mA 18V Input 3 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 30 DC/DC Converter 36V dc Input PCB 6-Pin
