TRACO POWER TEN 30 DC/DC Converter, 5V, -5 V/ 3 A, 36V dc Input, 18V Input 30 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 666-4326
- Distrelec Article No.:
- 300-80-756
- Mfr. Part No.:
- TEN 30-2421
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$127.55
(exc. GST)
$140.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 19 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $127.55 |
| 3 - 14 | $124.35 |
| 15 + | $102.36 |
*price indicative
- RS Stock No.:
- 666-4326
- Distrelec Article No.:
- 300-80-756
- Mfr. Part No.:
- TEN 30-2421
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V, -5V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 3A | |
| Output Current 2 | 3A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1400000h | |
| Output Voltage Adjustment Range | 18/36 V | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 30W | |
| Package Type | Encapsulated | |
| Series | TEN 30 | |
| Length | 25.4mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V, -5V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 3A | ||
Output Current 2 3A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1400000h | ||
Output Voltage Adjustment Range 18/36 V | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 30W | ||
Package Type Encapsulated | ||
Series TEN 30 | ||
Length 25.4mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 90% | ||
- COO (Country of Origin):
- TW
Traco 30W Single/Dual Output High Power Density Regulated Isolated DC-DC Converter - TEN 30 Series
30W single/dual output high power density regulated isolated DC-DC converter modules with a wide input voltage range and encapsulated metal package. These single/dual output high power density regulated isolated DC-DC converter modules have a high efficiency which allows an operating temperature range of -40°C to +85°C. Typical applications for these isolated DC-DC converter modules include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.
High power density, 25.4x50.8x10.2mm package
Wide 2:1 input voltage range
Regulated outputs
±10% adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 91%
No minimum load required
Input filter meets EN 55022 Class A
Remote On/Off
Over-temperature, over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Note
Operating temperature is with derating of 4% per °C above 65°C.
MTBF to MIL-HDBK-217F (25°C).
Load regulation for dual output models is for balanced load.
For suitable heatsink see stock number 745-1234
For suitable common mode chokes see stock number 745-1222 (L1) and 745-1231 (L2)
MTBF to MIL-HDBK-217F (25°C).
Load regulation for dual output models is for balanced load.
For suitable heatsink see stock number 745-1234
For suitable common mode chokes see stock number 745-1222 (L1) and 745-1231 (L2)
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
- RS Stock No. 1665555
- Mfr. Part No. TEN 30-2421
1 Tube of 10
$1,049.56
- RS Stock No. 6664326P
- Mfr. Part No. TEN 30-2421
Each (Supplied in a Tube)
$127.55
- RS Stock No. 6664338
- Mfr. Part No. TEN 30-2423
Each
$96.84
- RS Stock No. 1665556
- Mfr. Part No. TEN 30-2423
1 Tube of 10
$952.57
Related links
- TRACOPOWER TEN 30 DC/DC Converter -5 V/ 3000 mA 18V Input 30 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 30 DC/DC Converter -5 V/ 3000 mA 9V Input 30 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THM 30 DC/DC Converter -5 V/ 3000 mA 18V Input 30 W 80 °C Max Temp -40 °C
- TRACOPOWER TEN 30 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 30 DC/DC Converter 36V dc Input PCB 6-Pin
- TRACOPOWER TEN 30 DC/DC Converter 36V dc Input PCB 6-Pin
- TRACOPOWER TEN 30 DC/DC Converter -12 V/ 1250 mA 18V Input 30 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 30 DC/DC Converter -15 V/ 1000 mA 18V Input 30 W 85 °C Max Temp -40 °C Min










