TRACO POWER TEN 3 DC/DC Converter, 3.3V dc/ 600 mA, 36V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$27.71

(exc. GST)

$30.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$27.71
3 - 4$27.02
5 +$26.62

*price indicative

RS Stock No.:
200-8420
Distrelec Article No.:
169-58-218
Mfr. Part No.:
TEN 3-2410
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

5

MTBF

1100000h

Ripple and Noise

60mV Pk-Pk

Isolation Voltage

1.5kV dc

Number of Pins

8

Package Type

Surface Mount

Maximum Output Power

3W

Depth

10.2mm

Length

20.3mm

Standards/Approvals

No

Width

31.8mm

Series

TEN 3

Weight

12.4g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

0.76%

COO (Country of Origin):
TW
The Traco TEN 3-2410 is a DC/DC converter, featuring wide 2:1 input voltage range. It has been designed for a wide range of applications in industrial and communication systems. Full SMD-design guarantees a high reliability of this product.

Operating temperature range –40°C to 85°C

Input filter to meet EN 55022, class A without external components

Provides short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy