TRACOPOWER THL 6WISM DC/DC Converter, 12V dc/ 500 mA, 75V dc Input, 18V Input 6 W, Through Hole, 75 °C Max Temp -40 °C
- RS Stock No.:
- 200-8455
- Mfr. Part No.:
- THL 6-4812WISM
- Brand:
- TRACOPOWER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-8455
- Mfr. Part No.:
- THL 6-4812WISM
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 500mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 350000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 6W | |
| Package Type | DIP | |
| Length | 22mm | |
| Depth | 10.2mm | |
| Width | 25.4mm | |
| Series | THL 6WISM | |
| Standards/Approvals | No | |
| Weight | 7.8g | |
| Efficiency | 0.83% | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 500mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 350000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 6W | ||
Package Type DIP | ||
Length 22mm | ||
Depth 10.2mm | ||
Width 25.4mm | ||
Series THL 6WISM | ||
Standards/Approvals No | ||
Weight 7.8g | ||
Efficiency 0.83% | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Traco THL 6-4812WISM is a compact 6 W dc/dc-converter with 4:1 input voltage ranges. They come with remote On/Off and short circuit protection. It is an excellent solution for data and telecom applications and for instrumentation and industrial electronics.
Available in SMD-package
Operating temperature range –40 °C to +80 °C
Input filter to meet EN 55022, class A
Related links
- TRACOPOWER THL 6WISM DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THL 6WISM DC/DC Converter 75V dc Input Surface, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 6WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER THL 6WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER THL 6WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 6WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 6WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER THL 6WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min
