TRACO POWER THL 6WISM DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 9V Input 6 W, Surface, 75 °C Max Temp -40 °C Min

Subtotal (1 tube of 10 units)*

$452.39

(exc. GST)

$497.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$452.39$45.239

*price indicative

RS Stock No.:
166-5849
Mfr. Part No.:
THL 6-2422WISM
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

250mA

Mount Type

Surface

Input Ratio

4:1

Number of Outputs

2

MTBF

350000h

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

6W

Standards/Approvals

No

Depth

10.05mm

Length

22mm

Series

THL 6WISM

Efficiency

83%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

COO (Country of Origin):
TW

Traco 6W SMD Single/Dual Output Regulated Isolated DC-DC Converter - THL 6WISM Series


THL 6WISM series SMD 6W DC/DC converters with fully regulated outputs. These SMD 3W DC/DC converters have an ultra wide 4:1 input voltage range and an internal filter that meets EN55022 Class A without external components. These DC/DC converters are ideal for use in data and telecom applications as well as in instrumentation and industrial electronics.

Compact SMD package

4:1 input voltage range

Fully regulated outputs

1500 Vdc I/O isolation

Short circuit protection

Remote On/Off control

Qualified for leadfree reflow solder process

EMC protection EN55022 level A, FCC part 15, level A without external components

Note

MTBF to MIL-HDBK-217F (25°C).
Load derating: 3% / K above +60°C

Standards

IEC 60950-1, UL 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy