TRACO POWER TMR 6WI DC/DC Converter, 12V dc/ 500 mA, 75V dc Input, 18V Input 6 W, Through Hole, 84 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$341.91

(exc. GST)

$376.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$341.91$34.191-
2 - 3$334.39$33.4392%
4 +$327.22$32.7224%

*price indicative

RS Stock No.:
166-6127
Mfr. Part No.:
TMR 6-4812WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

500mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

2930000h

Output Voltage Adjustment Range

-1 → 1 %

Isolation Voltage

1.5kV dc

Number of Pins

7

Package Type

SIP-8

Maximum Output Power

6W

Series

TMR 6WI

Length

21.8mm

Standards/Approvals

RoHS

Depth

11.2mm

Minimum Operating Temperature

-40°C

Efficiency

85%

Maximum Operating Temperature

84°C

COO (Country of Origin):
TW

Traco 6W Isolated SMD SIP-8 DC/DC Converters - TMR 6WI Series


The Tracopower TMR-6WI series is a new family of isolated 6W dc-dc converter modules with regulated output, featuring wide 4:1 input voltage ranges. This DC/DC converter comes in a ultra-compact SIP-8 plastic package with a small footprint. The TMR 6 features excellent efficiency, which allows –40°C to +71°C operation temperatures. Further features of this DC/DC converter include remote On/Off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Highest power density in SIP package

Wide 4:1 input voltage range

Ultra-compact SIP-8 package

Smallest footprint 6W converter

Full SMD design

Temperature range –40°C to +71°C

High efficiency up to 88%

Indefinite short-circuit protection

I/O isolation 1500 VDC

Remote On/Off control

Fully RoHS compliant

3-year product warranty

Standards

IEC/EN 60950-1, UL 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy