TRACOPOWER THL 6WISM DC/DC Converter, 15V dc/ 400 mA, 75V dc Input, 18V Input 6 W, Through Hole, 75 °C Max Temp -40 °C

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$48.25

(exc. GST)

$53.08

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location

Units
Per unit
1 - 2$48.25
3 - 4$47.03
5 +$46.32

*price indicative

RS Stock No.:
200-8458
Mfr. Part No.:
THL 6-4813WISM
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

400mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

350000h

Number of Outputs

5

Isolation Voltage

1.5kV dc

Number of Pins

7

Maximum Output Power

6W

Package Type

DIP

Length

22mm

Series

THL 6WISM

Depth

10.2mm

Standards/Approvals

No

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Efficiency

83%

COO (Country of Origin):
TW
The Traco THL 6-4813WISM is a compact 6 W dc/dc-converter with 4:1 input voltage ranges. They come with remote On/Off and short circuit protection. It is an excellent solution for data and telecom applications and for instrumentation and industrial electronics.

Available in SMD-package

Operating temperature range –40 °C to +80 °C

Input filter to meet EN 55022, class A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy