TRACO POWER TEN 5 DC/DC Converter, 12V/ 500 mA, 7V Input, 4.5V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $3.99

View bulk pricing options

Subtotal (1 unit)*

$52.98

(exc. GST)

$58.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$52.98-
3 - 4$51.65$3.99
5 +$50.86$10.60

*price indicative

RS Stock No.:
200-8437
Distrelec Article No.:
169-58-524
Mfr. Part No.:
TEN 5-0512
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V

Maximum Input Voltage

7V

Minimum Input Voltage

4.5V

Output Current 1

500mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

5

Ripple and Noise

75mV Pk-Pk

Isolation Voltage

1.5kV

Number of Pins

8

Package Type

DIP

Maximum Output Power

6W

Weight

16.9g

Standards/Approvals

No

Width

31.8mm

Series

TEN 5

Depth

10.2mm

Length

20.3mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

0.82%

COO (Country of Origin):
TW
The Traco TEN 5-0512 is a DC/DC-converter modules with wide 2:1 input voltage range. State of the art SMD-technology guarantees a product with very high reliability and good cost /performance ratio. It is ideal for a wide range of applications in communications, mobile battery powered equipment and industrial systems.

Operating temperature range –40°C to 85°C

Provides short circuit protection

Input filter to meet EN 55022, class A without external

Shielded metal case with insulated baseplate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy