TRACO POWER TEN 3 DC/DC Converter, 3.3V dc/ 600 mA, 36V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 200-8419
- Mfr. Part No.:
- TEN 3-2410
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$251.66
(exc. GST)
$276.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $251.66 | $25.166 | - |
| 2 - 3 | $246.11 | $24.611 | 2% |
| 4 + | $240.84 | $24.084 | 4% |
*price indicative
- RS Stock No.:
- 200-8419
- Mfr. Part No.:
- TEN 3-2410
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 5 | |
| MTBF | 1100000h | |
| Ripple and Noise | 60mV Pk-Pk | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 3W | |
| Package Type | Surface Mount | |
| Length | 20.3mm | |
| Weight | 12.4g | |
| Width | 31.8mm | |
| Standards/Approvals | No | |
| Series | TEN 3 | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 0.76% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 5 | ||
MTBF 1100000h | ||
Ripple and Noise 60mV Pk-Pk | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 3W | ||
Package Type Surface Mount | ||
Length 20.3mm | ||
Weight 12.4g | ||
Width 31.8mm | ||
Standards/Approvals No | ||
Series TEN 3 | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 0.76% | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TEN 3 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDL 3 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 3N DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 3 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel SUCS DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEN 3N DC/DC Converter 36V dc Input PCB
- XP Power JCD DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- TRACOPOWER TEN 3N DC/DC Converter 18V dc Input PCB
