TRACOPOWER TDL 3 DC-DC Converter, 3.3V dc/ 600mA Output, 18 → 36 V dc Input, 3W, Through Hole, +80°C Max Temp

Subtotal (1 tube of 10 units)*

$316.35

(exc. GST)

$347.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$316.35$31.635

*price indicative

RS Stock No.:
161-6687
Mfr. Part No.:
TDL 3-2410
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

3.3V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

600mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1.5kV dc

Length

13.97mm

Depth

7.87mm

Width

13.97mm

Series

TDL 3

Standards Met

cULus Recognised

Maximum Temperature

+80°C

Minimum Temperature

-40°C

Efficiency

80%

COO (Country of Origin):
TW

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDL 3 Series


Range of fully isolated DC-DC converters from Tracopower provides a compact DIP packaged solution. The TDL 3 series offers a 2:1 input voltage range, with various 3 W options. Can be used in various applications, such as space-restricted applications and can be remotely switched on, or off.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links