TRACO POWER TEN 3N DC/DC Converter, 3.3V dc/ 750 mA, 36V dc Input, 18V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6277
- Mfr. Part No.:
- TEN 3-2410N
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$198.46
(exc. GST)
$218.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $198.46 | $19.846 |
| 2 - 3 | $194.11 | $19.411 |
| 4 + | $189.95 | $18.995 |
*price indicative
- RS Stock No.:
- 166-6277
- Mfr. Part No.:
- TEN 3-2410N
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 750mA | |
| Mount Type | PCB | |
| MTBF | 1100000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 24 | |
| Package Type | DIP-24 | |
| Maximum Output Power | 3W | |
| Width | 20.3mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Length | 31.8mm | |
| Series | TEN 3N | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 79% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 750mA | ||
Mount Type PCB | ||
MTBF 1100000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 24 | ||
Package Type DIP-24 | ||
Maximum Output Power 3W | ||
Width 20.3mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Length 31.8mm | ||
Series TEN 3N | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 79% | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 750mA Output Current, 79% Efficiency - TEN 3N Series - TEN 3-2410N
Don't let high supplies overpower your low-voltage application. Grab this DC-DC converter from Traco Power to change inputs between 18 and 36V DC into a reliably steady 3.3V DC. With its integrated filter, the unit complies with EN55022 Class A requirements without adding external components, giving you the assurance it can handle heavy-duty systems. Beefed-up EMC prevents service disruptions caused by electromagnetic interference. Plus, the tough DIP-24 format gets the job done in challenging temperatures between -40°C and +80°C.
Features & Benefits
• Compact size measuring 31.8 (L) x 20.3 (W) x 10.2mm (D) takes up little space on your PCB
• 3W power rating indicates an energy-efficient unit
• Electrically safe as indicated by compliance with EN 62368-1 standards
Applications
• Consumer electronics
• Testing and measuring equipment
• Industrial control systems
How do I install this DC-DC converter?
Installing this PCB-mount component is a cinch – just punch the attached pins through the corresponding holes on your board and solder to secure it. This installation method makes it a suitable drop-in replacement for old power supplies.
Does this converter have integrated electrical protection?
Yes, it comes with protection against short circuits and overload to help prevent damage and downtime.
Related links
- TRACOPOWER TEN 3N DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 3N DC/DC Converter 75V Input PCB
- TRACOPOWER TEN 3N DC/DC Converter 9V dc Input PCB
- TRACOPOWER TEN 3WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 3WIN DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 3N DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 3WIN DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 3WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
