TRACO POWER TMR 3 DC/DC Converter, 5V dc/ 300 mA, 9V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$297.64

(exc. GST)

$327.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$297.64$29.764-
2 - 3$291.10$29.112%
4 +$284.86$28.4864%

*price indicative

RS Stock No.:
200-8389
Mfr. Part No.:
TMR 3-0521
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

300mA

Output Current 2

300mA

Mount Type

Through Hole

Output Voltage 2

-5V dc

Input Ratio

2:1

MTBF

4870000h

Number of Outputs

2

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

1.6kV dc

Number of Pins

7

Maximum Output Power

3W

Package Type

SIP

Series

TMR 3

Weight

4.8g

Width

9.1mm

Depth

11.2mm

Standards/Approvals

RoHS

Length

21.8mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

0.78%

COO (Country of Origin):
TW
The Traco TMR 3-0521 is a isolated 3W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. Features include remote On/Off control and continuous short circuit protection. The compact dimensions of this converter makes it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Comes in SIP-8 package

Operating temperature range is -40°C to +85°C

Model with I/O isolation 3000VDC available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy