TRACO POWER TEN 3 DC/DC Converter, 5V dc/ 250 mA, 9V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5402
- Mfr. Part No.:
- TEN 3-0521
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$263.82
(exc. GST)
$290.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 23 November 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $263.82 | $26.382 |
| 2 - 3 | $258.01 | $25.801 |
| 4 + | $252.48 | $25.248 |
*price indicative
- RS Stock No.:
- 166-5402
- Mfr. Part No.:
- TEN 3-0521
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V dc | |
| Output Current 1 | 250mA | |
| Output Current 2 | 250mA | |
| Output Voltage 2 | -5V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1100000h | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 3W | |
| Series | TEN 3 | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Length | 32mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 72% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V dc | ||
Output Current 1 250mA | ||
Output Current 2 250mA | ||
Output Voltage 2 -5V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1100000h | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 3W | ||
Series TEN 3 | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Length 32mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 72% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 1.98 to 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 3 Series
Approvals
Standards
- RS Stock No. 2390002
- Mfr. Part No. TEN 3-0521
- RS Stock No. 2176698P
- Mfr. Part No. TEN 3-1221
- RS Stock No. 1665426
- Mfr. Part No. TEN 3-1221
- RS Stock No. 2176698
- Mfr. Part No. TEN 3-1221
Related links
- TRACOPOWER TEN 3 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 3 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 3N DC/DC Converter -5 V/ 250 mA 4.5V Input 3 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 3 DC/DC Converter 9V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEN 3N DC/DC Converter 9V dc Input PCB
- TRACOPOWER TEN 3N DC/DC Converter 9V dc Input PCB
- TRACOPOWER TEN 3 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 3 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min










