TRACO POWER TMR 2 DC/DC Converter, 5V dc/ 200 mA, 9V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 510-6181
- Distrelec Article No.:
- 301-21-150
- Mfr. Part No.:
- TMR 0521
- Brand:
- TRACO POWER
This image is representative of the product range
Add 3 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$23.84
(exc. GST)
$26.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $23.84 | - |
| 3 - 4 | $23.42 | 1% |
| 5 + | $22.87 | 4% |
*price indicative
- RS Stock No.:
- 510-6181
- Distrelec Article No.:
- 301-21-150
- Mfr. Part No.:
- TMR 0521
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V dc | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Output Voltage 2 | -5V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1000000h | |
| Output Voltage Adjustment Range | 4.5/9 V | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Length | 21.8mm | |
| Depth | 11.1mm | |
| Standards/Approvals | RoHS | |
| Series | TMR 2 | |
| Width | 9.2mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 79% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V dc | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Output Voltage 2 -5V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1000000h | ||
Output Voltage Adjustment Range 4.5/9 V | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Standards/Approvals RoHS | ||
Series TMR 2 | ||
Width 9.2mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 79% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2 Series
Approvals
Standards
Related links
- TRACOPOWER TMR 2 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEL 2 DC/DC Converter 9V dc Input PCB
- TRACOPOWER TES 2N DC/DC Converter 9V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMR 6 DC/DC Converter 9V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 1SM DC/DC Converter 9V dc Input Surface
- TRACOPOWER TMR 1 DC/DC Converter 9V dc Input PCB 6-Pin
- TRACOPOWER TMR 2E DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
