TRACO POWER THM 3 DC/DC Converter, 5V dc/ 300 mA, 9V dc Input, 4.5V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp DIP

Get a bulk buy discount

Add 5 more to save $113.80

View bulk pricing options

Subtotal (1 tube of 10 units)*

$584.44

(exc. GST)

$642.88

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
Saving
1 - 4$584.44$58.444-
5 - 9$561.68$56.168$113.80
10 +$539.87$53.987$445.70

*price indicative

RS Stock No.:
135-0523
Mfr. Part No.:
THM 3-0521
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

300mA

Output Current 2

300mA

Mount Type

PCB

Output Voltage 2

-5V dc

Input Ratio

4:1

Number of Outputs

2

MTBF

6400000h

Output Voltage Adjustment Range

-10 → 20 %

Isolation Voltage

5kV ac

Maximum Output Power

3W

Package Type

DIP

Length

31.8mm

Depth

10.2mm

Width

20.3mm

Series

THM 3

Standards/Approvals

No

Efficiency

83%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Traco Power THM 3 Series, 3 Watt


The THM-3WI series is a range of medical 3 W DC-DC converters in DIP-24 plastic package and with ultra-wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 V ac RMS isolation and a low leakage current of less than 2 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. A high efficiency of up to 87% and highest grade components, the converters can reliably operate in an ambient temperature range of –40°C to +90°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Features and Benefits


• Wide 2:1 input voltage

• I/O isolation 5000 V ac RMS rated for 250 V ac RMS working voltage

• Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP

• Risk management process according to ISO 14971 including risk management file

• Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3

• Low Leakage Current

• Extended operating temperature range –40°C to 90°C

• Operating up to 5000 m altitude

• 5-year product warranty A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy