TRACOPOWER TES 2N DC/DC Converter, 3.3V/ 500 mA, 36V Input, 18V Input 1.7 W, Surface, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 200-8379
- Mfr. Part No.:
- TES 2N-2410
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.78
(exc. GST)
$38.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 2 | $34.78 |
| 3 - 4 | $33.92 |
| 5 + | $33.38 |
*price indicative
- RS Stock No.:
- 200-8379
- Mfr. Part No.:
- TES 2N-2410
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 3.3V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V | |
| Output Current 1 | 500mA | |
| Mount Type | Surface | |
| Input Ratio | 2:1 | |
| MTBF | 2000000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 1.5kV | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1.7W | |
| Length | 24mm | |
| Depth | 9mm | |
| Weight | 5.1g | |
| Width | 13.7mm | |
| Series | TES 2N | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 72% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 3.3V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V | ||
Output Current 1 500mA | ||
Mount Type Surface | ||
Input Ratio 2:1 | ||
MTBF 2000000h | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 1.5kV | ||
Package Type Surface Mount | ||
Maximum Output Power 1.7W | ||
Length 24mm | ||
Depth 9mm | ||
Weight 5.1g | ||
Width 13.7mm | ||
Series TES 2N | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 72% | ||
- COO (Country of Origin):
- TW
The Traco TES 2N-2410 is a high performance 2W DC/DC converter modules featuring wide 2:1 input voltage ranges. Typical applications for this converter is battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required.
SMD package with industry standard footprint
Operating temperature range -40°C to +85°C
Input filter meets EN55022, class A
Related links
- TRACOPOWER TES 2N DC/DC Converter 36V Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter 18V dc Input Surface, 85 °C Max Temp -25 °C Min
- TRACOPOWER TES 2N DC/DC Converter 9V dc Input Surface, 85 °C Max Temp -25 °C Min
- TRACOPOWER TES 2N DC-DC Converter 4.5 → 9 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TES 2N DC-DC Converter 9 → 18 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TES 2N DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter 18V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
