TRACOPOWER TES 2N DC/DC Converter, 3.3V dc/ 500 mA, 9V dc Input, 4.5V Input 1.7 W, Surface, 85 °C Max Temp -25 °C Min
- RS Stock No.:
- 200-8374
- Mfr. Part No.:
- TES 2N-0510
- Brand:
- TRACOPOWER
Get a bulk buy discount
Add 2 more to save $13.44
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$305.24
(exc. GST)
$335.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $305.24 | $30.524 | - |
| 2 - 3 | $298.52 | $29.852 | $13.44 |
| 4 + | $292.12 | $29.212 | $52.48 |
*price indicative
- RS Stock No.:
- 200-8374
- Mfr. Part No.:
- TES 2N-0510
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 500mA | |
| Mount Type | Surface | |
| Input Ratio | 2:1 | |
| MTBF | 2000000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 16 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1.7W | |
| Length | 24mm | |
| Depth | 9mm | |
| Series | TES 2N | |
| Width | 13.7mm | |
| Standards/Approvals | No | |
| Weight | 5.1g | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Efficiency | 0.7% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 500mA | ||
Mount Type Surface | ||
Input Ratio 2:1 | ||
MTBF 2000000h | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 16 | ||
Package Type Surface Mount | ||
Maximum Output Power 1.7W | ||
Length 24mm | ||
Depth 9mm | ||
Series TES 2N | ||
Width 13.7mm | ||
Standards/Approvals No | ||
Weight 5.1g | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Efficiency 0.7% | ||
- COO (Country of Origin):
- TW
The Traco TES 2N-0510 is a high performance 2W DC/DC converter modules featuring wide 2:1 input voltage ranges. Typical applications for this converter is battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required.
SMD package with industry standard footprint
Operating temperature range -40°C to +85°C
Input filter meets EN55022, class A
- RS Stock No. 5105554
- Mfr. Part No. TES 2N-0511
Each
$33.62
- RS Stock No. 1665294
- Mfr. Part No. TES 2N-0511
1 Tube of 10
$321.48
- RS Stock No. 5105677
- Mfr. Part No. TES 2N-0523
Each
$35.97
- RS Stock No. 7813109P
- Mfr. Part No. TMR 1-0511SM
Each (Supplied in a Tube)
$19.13
Related links
- TRACOPOWER TES 2N DC/DC Converter 18V dc Input Surface, 85 °C Max Temp -25 °C Min
- TRACOPOWER TES 2N DC/DC Converter 36V Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC-DC Converter 4.5 → 9 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TES 2N DC/DC Converter 9V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter 9V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter 9V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter 9V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter 9V dc Input Surface, 85 °C Max Temp -40 °C Min Temp










