TRACOPOWER TES 2N DC-DC Converter, 3.3V dc/ 50mA Output, 4.5 → 9 V dc Input, 2W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 200-8375
- Mfr. Part No.:
- TES 2N-0510
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-8375
- Mfr. Part No.:
- TES 2N-0510
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 50mA | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 1.5kV dc | |
| Length | 24mm | |
| Depth | 9mm | |
| Width | 13.7mm | |
| Series | TES 2N | |
| Railway Approved | No | |
| Load Regulation | 0.0075 | |
| Medical Approved | No | |
| Efficiency | 0.7 | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 50mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 1.5kV dc | ||
Length 24mm | ||
Depth 9mm | ||
Width 13.7mm | ||
Series TES 2N | ||
Railway Approved No | ||
Load Regulation 0.0075 | ||
Medical Approved No | ||
Efficiency 0.7 | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Traco TES 2N-0510 is a high performance 2W DC/DC converter modules featuring wide 2:1 input voltage ranges. Typical applications for this converter is battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required.
SMD package with industry standard footprint
Operating temperature range -40°C to +85°C
Input filter meets EN55022, class A
Related links
- TRACOPOWER TES 2N DC/DC Converter 9V dc Input Surface, 85 °C Max Temp -25 °C Min
- TRACOPOWER TES 2N DC-DC Converter 4.5 → 9 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TES 2N DC-DC Converter 9 → 18 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TES 2N DC-DC Converter 18 → 36 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TES 2N DC/DC Converter 36V Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter 9V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter 9V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
