TRACOPOWER TES 2N DC-DC Converter, 3.3V dc/ 500mA Output, 9 → 18 V dc Input, 2W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 200-8377
- Mfr. Part No.:
- TES 2N-1210
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-8377
- Mfr. Part No.:
- TES 2N-1210
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 500mA | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 1.5kV dc | |
| Width | 13.7mm | |
| Length | 24mm | |
| Depth | 9mm | |
| Series | TES 2N | |
| Railway Approved | No | |
| Load Regulation | 0.0075 | |
| Efficiency | 0.73 | |
| Medical Approved | No | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 500mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 1.5kV dc | ||
Width 13.7mm | ||
Length 24mm | ||
Depth 9mm | ||
Series TES 2N | ||
Railway Approved No | ||
Load Regulation 0.0075 | ||
Efficiency 0.73 | ||
Medical Approved No | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
The Traco TES 2N-1210 is a high performance 2W DC/DC converter modules featuring wide 2:1 input voltage ranges. Typical applications for this converter is battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required.
SMD package with industry standard footprint
Operating temperature range -40°C to +85°C
Input filter meets EN55022, class A
Related links
- TRACOPOWER TES 2N DC/DC Converter 18V dc Input Surface, 85 °C Max Temp -25 °C Min
- TRACOPOWER TES 2N DC-DC Converter 4.5 → 9 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TES 2N DC-DC Converter 4.5 → 9 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TES 2N DC-DC Converter 18 → 36 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TEL 2 DC-DC Converter 9 → 18 V dc Input Through Hole, +75°C Max Temp
- TRACOPOWER TES 2N DC/DC Converter 36V Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter 9V dc Input Surface, 85 °C Max Temp -25 °C Min
- TRACOPOWER TES 2N DC/DC Converter 9V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
