TRACO POWER TES 2N DC/DC Converter, 3.3V/ 500 mA, 36V Input, 18V Input 1.7 W, Surface, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 200-8378
- Mfr. Part No.:
- TES 2N-2410
- Brand:
- TRACO POWER
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-8378
- Mfr. Part No.:
- TES 2N-2410
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 500mA | |
| Mount Type | Surface | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 2000000h | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 1.5kV | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1.7W | |
| Depth | 9mm | |
| Width | 13.7mm | |
| Weight | 5.1g | |
| Series | TES 2N | |
| Length | 24mm | |
| Standards/Approvals | No | |
| Efficiency | 72% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 18V | ||
Output Current 1 500mA | ||
Mount Type Surface | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 2000000h | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 1.5kV | ||
Package Type Surface Mount | ||
Maximum Output Power 1.7W | ||
Depth 9mm | ||
Width 13.7mm | ||
Weight 5.1g | ||
Series TES 2N | ||
Length 24mm | ||
Standards/Approvals No | ||
Efficiency 72% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Traco TES 2N-2410 is a high performance 2W DC/DC converter modules featuring wide 2:1 input voltage ranges. Typical applications for this converter is battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required.
SMD package with industry standard footprint
Operating temperature range -40°C to +85°C
Input filter meets EN55022, class A
Related links
- TRACOPOWER TES 2N DC/DC Converter 36V Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter 18V dc Input Surface, 85 °C Max Temp -25 °C Min
- TRACOPOWER TES 2N DC/DC Converter 9V dc Input Surface, 85 °C Max Temp -25 °C Min
- TRACOPOWER TES 2N DC-DC Converter 4.5 → 9 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TES 2N DC-DC Converter 9 → 18 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TES 2N DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter 18V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
