TRACO POWER TMR 10WIR DC/DC Converter, 3.3V dc/ 420 mA, 160V Input, 9V Input 10 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 608-374
- Mfr. Part No.:
- TMR 10-2415WIR
- Brand:
- TRACO POWER
Subtotal (1 unit)*
$52.96
(exc. GST)
$58.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.96 |
*price indicative
- RS Stock No.:
- 608-374
- Mfr. Part No.:
- TMR 10-2415WIR
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 160V | |
| Output Current 1 | 420mA | |
| Mount Type | PCB | |
| Output Voltage 2 | 5V | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 2605000h | |
| Ripple and Noise | 70mV Pk-Pk | |
| Isolation Voltage | 3kV | |
| Number of Pins | 8 | |
| Maximum Output Power | 10W | |
| Package Type | SIP-8 | |
| Length | 22mm | |
| Depth | 9.6mm | |
| Weight | 7.7g | |
| Standards/Approvals | EN 45545-2, EN 50155, EN 61373, IEC 62368-1, UL 62368-1 | |
| Series | TMR 10WIR | |
| Width | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 160V | ||
Output Current 1 420mA | ||
Mount Type PCB | ||
Output Voltage 2 5V | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 2605000h | ||
Ripple and Noise 70mV Pk-Pk | ||
Isolation Voltage 3kV | ||
Number of Pins 8 | ||
Maximum Output Power 10W | ||
Package Type SIP-8 | ||
Length 22mm | ||
Depth 9.6mm | ||
Weight 7.7g | ||
Standards/Approvals EN 45545-2, EN 50155, EN 61373, IEC 62368-1, UL 62368-1 | ||
Series TMR 10WIR | ||
Width 12mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
The TRACOPOWER 10 watt direct current to direct current railway converter is designed for highest reliability in harsh environments. It features a wide 4 to 1 input range and enhanced resistance to electromagnetic interference, shock, vibration, and thermal shock. Housed in a single in line package 8 metal casing, the converter achieves high efficiencies up to 89 percent, supporting an operating temperature range from minus 40 to plus 75 degrees Celsius without derating. It is approved under standards EN 50155 and EN 61373 for railway and transportation use. Additional qualifications include compliance with EN 45545-2 for fire behaviour and safety approvals under IEC EN 62368-1 and UL 62368-1. Built-in functions such as input under voltage lockout, short circuit protection, and remote on off capability make it suitable for a wide range of application requirements and simplify the design in process.
Compact SIP-8 metal case
EN 50155 and EN 61373 approval for railway applications
Qualification for fire behaviour according to EN 45545-2
Protection against overload, and short circuit
Remote On and Off function
3-year product warranty
Related links
- TRACOPOWER TMR 10WIR DC/DC Converter 160V Input PCB
- TRACOPOWER TMR 10WIR DC/DC Converter 160V Input PCB
- TRACOPOWER TMR 10WIR DC/DC Converter 160V Input PCB
- TRACOPOWER TMR 10WIR DC/DC Converter 160V Input PCB
- TRACOPOWER TMR 10WIR DC/DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMR 10WIR DC/DC Converter 160V Input PCB
- TRACOPOWER TMR 10WIR DC/DC Converter 160V Input PCB
- TRACOPOWER TMR 10WIR DC/DC Converter 160V dc Input PCB
