TRACO POWER TSR 1-48240WI DC/DC Converter, 24V dc/, 72V dc Input 700 mA, 33V dc Input, Through Hole, 80 °C Max Temp -40
- RS Stock No.:
- 193-2058
- Mfr. Part No.:
- TSR 1-48240WI
- Brand:
- TRACOPOWER
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 193-2058
- Mfr. Part No.:
- TSR 1-48240WI
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 72V dc | |
| Minimum Input Voltage | 33V dc | |
| Mount Type | Through Hole | |
| MTBF | 8215000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Output Current 1 | 700mA | |
| Package Type | SIP | |
| Series | TSR 1-48240WI | |
| Weight | 5.5g | |
| Standards/Approvals | RoHS | |
| Depth | 17.5mm | |
| Width | 8.5mm | |
| Length | 12mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.92% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 72V dc | ||
Minimum Input Voltage 33V dc | ||
Mount Type Through Hole | ||
MTBF 8215000h | ||
Number of Outputs 1 | ||
Ripple and Noise 75mV Pk-Pk | ||
Output Current 1 700mA | ||
Package Type SIP | ||
Series TSR 1-48240WI | ||
Weight 5.5g | ||
Standards/Approvals RoHS | ||
Depth 17.5mm | ||
Width 8.5mm | ||
Length 12mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.92% | ||
- COO (Country of Origin):
- TW
The Tracopower TSR 1WI is a non-isolated POL converter series with an ultra wide 8:1 input voltage range which comes in a standard SIP-3 package. Covering the majority of standard bus- and battery voltages this POL converter is a versatile solution for many applications in distributed power systems where different input voltages have to be handled. With 0.6A max. output current and standard features such as low standby current, precise regulation and protection against short circuit, overvoltage and overload the TSR 1WI is suitable for many battery and distributed power applications.
Up to 93% efficiency - No heatsink required
Pin compatible with LMxx linear regulators (SIP-3)
Operating temperature range: -40 to +80°C
Low standby current
Excellent line/load regulation
Protection against short circuit, overvoltage and over temperature
3-year product warranty
Related links
- TRACOPOWER TSR 1-48240WI DC/DC Converter 72V dc Input 700 mA Through Hole, 80 °C Max Temp -40
- TRACOPOWER TSR 1WI DC/DC Converter 72V dc Input 1 A Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER TSR 1-4865WI DC/DC Converter 72V dc Input 1 A Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER TSR 1-4890WI DC/DC Converter 72V dc Input 1 A Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER TSR 0.6-4890WI DC/DC Converter 72V dc Input 600 mA Through Hole, 85 °C Max Temp -40
- XP Power IZ DC/DC Converter 72V dc Input Through Hole, 100 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD-30 DC/DC Converter 72V dc Input 1.25 A Chassis Mount, 70 °C Max Temp 70 °C Min Temp
- TRACOPOWER TZL DC/DC Converter 72V dc Input 13.4 mA Chassis Mount, 60 °C Max Temp -10 °C Min Temp
