TRACO POWER TSR 1WI DC/DC Converter, 12V dc/, 72V dc Input 1 A, 17V dc Input, Through Hole, 80 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $10.08

View bulk pricing options

Subtotal (1 tube of 10 units)*

$229.90

(exc. GST)

$252.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$229.90$22.99-
2 - 3$224.86$22.486$10.08
4 +$220.03$22.003$39.48

*price indicative

RS Stock No.:
193-2054
Mfr. Part No.:
TSR 1-48120WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

17V dc

Maximum Input Voltage

72V dc

Mount Type

Through Hole

Number of Outputs

1

MTBF

8215000h

Ripple and Noise

50mV Pk-Pk

Output Current 1

1A

Package Type

SIP-3

Series

TSR 1WI

Standards/Approvals

RoHS

Length

12mm

Width

8.5mm

Weight

5.5g

Depth

17.5mm

Minimum Operating Temperature

-40°C

Efficiency

93%

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW
The Tracopower TSR 1WI is a non-isolated POL converter series with an ultra wide 8:1 input voltage range which comes in a standard SIP-3 package. Covering the majority of standard bus- and battery voltages this POL converter is a versatile solution for many applications in distributed power systems where different input voltages have to be handled. With 0.6A max. output current and standard features such as low standby current, precise regulation and protection against short circuit, overvoltage and overload the TSR 1WI is suitable for many battery and distributed power applications.

Up to 93% efficiency - No heatsink required

Pin compatible with LMxx linear regulators (SIP-3)

Operating temperature range: -40 to +80°C

Low standby current

Excellent line/load regulation

Protection against short circuit, overvoltage and over temperature

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy